• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Current Shunts
                                                                                                    Print Page

                                                                                                    C-50-50

                                                                                                    Current Shunt, DC Ammeter, 50 A, 0.25 %, Type C

                                                                                                    CANADIAN SHUNT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CANADIAN SHUNT C-50-50
                                                                                                    ManufacturerCANADIAN SHUNT
                                                                                                    Manufacturer Part NoC-50-50
                                                                                                    Newark Part No.73K4732
                                                                                                    Product RangeType C
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    11 In Stock

                                                                                                    20 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$32.040
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $32.04
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CANADIAN SHUNT
                                                                                                    ManufacturerCANADIAN SHUNT
                                                                                                    Manufacturer Part NoC-50-50
                                                                                                    Newark Part No.73K4732
                                                                                                    Product RangeType C
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Current Rating50A
                                                                                                    Accuracy0.25%
                                                                                                    Operating Temperature Min-
                                                                                                    Operating Temperature Max-
                                                                                                    Product RangeType C
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The C-50-50 is a 50mV DC Ammeter Current Shunt with copper alloy sensing element and 0.25% accuracy.

                                                                                                    Applications

                                                                                                    Industrial, Test & Measurement, Sensing & Instrumentation

                                                                                                    Technical Specifications

                                                                                                    Current Rating

                                                                                                    50A

                                                                                                    Operating Temperature Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    Type C

                                                                                                    Accuracy

                                                                                                    0.25%

                                                                                                    Operating Temperature Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.