Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Voltage Max
Output Current Max
Output Current Max
Supply Frequency
IP Rating
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
11R1084

RoHS

Date/Lot Code

Each
1+$493.270
5+$431.610
10+$357.620
25+$320.620
50+$295.960
Variable Speed Drive
Induction / Asynchronous Motors
370W
Single Phase
-
-
2.4A
50Hz / 60Hz
IP20
-
100VAC
115VAC
AVT12 Series
11R1086

RoHS

Date/Lot Code

Each
1+$393.380
5+$344.210
10+$285.200
25+$255.700
50+$236.030
Variable Speed Drive
Induction / Asynchronous Motors
370W
Three Phase
-
-
2.4A
50Hz / 60Hz
IP20
-
200VAC
230VAC
AVT12 Series
52T3450

RoHS

Each
1+$1,457.720
5+$1,275.500
10+$1,056.840
25+$947.520
50+$874.630
Variable Speed Drive
Induction / Asynchronous Motors
5.5kW
Three Phase
-
-
12A
50Hz / 60Hz
IP21
-
380VAC
480VAC
Altivar 212 Series
97Y8308

RoHS

Each
1+$4,891.900
5+$4,280.410
10+$3,546.630
25+$3,179.740
50+$2,935.140
Variable Speed Drive
Synchronous / Asynchronous Motors
11kW
Three Phase
-
-
23.5A
50Hz / 60Hz
IP21
-
380VAC
480VAC
Altivar Process ATV600 Series
06AC3141

RoHS

Date/Lot Code

Each
1+$1,453.900
5+$1,272.160
10+$1,054.080
25+$945.040
50+$872.340
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
-
-
17.5A
50Hz / 60Hz
IP20
-
200VAC
240VAC
Altivar Machine ATV320 Series
06AC3143

RoHS

Date/Lot Code

Each
1+$1,772.670
5+$1,551.080
10+$1,285.180
25+$1,152.230
50+$1,063.600
Variable Speed Drive
Synchronous / Asynchronous Motors
7.5kW
Three Phase
-
-
33A
50Hz / 60Hz
IP20
-
200VAC
240VAC
Altivar Machine ATV320 Series
01AC4629

RoHS

Each
1+$2,329.430
5+$2,038.250
10+$1,688.840
25+$1,514.130
50+$1,397.660
Variable Speed Drive
Synchronous / Asynchronous Motors
7.5kW
Three Phase
-
-
17A
50Hz / 60Hz
IP20
-
380VAC
500VAC
Altivar Machine ATV320 Series
97Y8316

RoHS

Each
1+$10,175.880
5+$8,903.900
10+$7,377.520
25+$6,614.320
50+$6,105.530
Variable Speed Drive
Synchronous / Asynchronous Motors
30kW
Three Phase
-
-
61.5A
50Hz / 60Hz
IP21
-
380VAC
480VAC
Altivar Process ATV600 Series
02AH4303

RoHS

Each
1+$1,392.610
5+$1,344.120
10+$1,308.140
25+$1,243.610
50+$1,199.460
Variable Frequency Drive
AC Motors
5.5kW
Three Phase
-
12.6A
12.6A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ACS480
70AJ1139
Each
1+$3,018.650
5+$2,641.320
10+$2,188.520
25+$1,962.120
50+$1,811.190
Variable Frequency Drive
Permanent Magnet Motors
5.5kW
Three Phase
-
-
12A
60Hz
IP20
-
380VAC
480VAC
PowerXL DM1 PRO Series
92R5420

RoHS

Date/Lot Code

Each
1+$510.380
5+$446.590
10+$370.030
25+$331.750
50+$306.230
Variable Speed Drive
Induction / Asynchronous Motors
750W
Three Phase
-
-
4.2A
50Hz / 60Hz
IP20
-
200VAC
240VAC
AVT12 Series
52T3430

RoHS

Each
1+$2,784.720
5+$2,436.630
10+$2,018.920
25+$1,810.070
50+$1,670.830
Variable Speed Drive
Induction / Asynchronous Motors
15kW
Three Phase
-
-
30.5A
50Hz / 60Hz
IP21
-
380VAC
480VAC
Altivar 212 Series
70AJ1122
Each
1+$1,012.240
5+$998.750
10+$985.270
25+$971.780
50+$958.290
Variable Frequency Drive
Permanent Magnet Motors
750W
Single Phase
-
-
4.8A
60Hz
IP20
-
100VAC
120VAC
PowerXL DM1 PRO Series
70AJ1138
Each
1+$958.040
5+$934.090
10+$910.140
25+$886.190
50+$862.230
Variable Frequency Drive
Permanent Magnet Motors
1.5kW
Three Phase
-
-
7.8A
60Hz
IP20
-
200VAC
240VAC
PowerXL DM1 PRO Series
70AJ1131
Each
1+$1,645.760
5+$1,629.340
10+$1,612.920
25+$1,596.500
50+$1,519.200
Variable Frequency Drive
Permanent Magnet Motors
4kW
Three Phase
-
-
17.5A
60Hz
IP20
-
200VAC
240VAC
PowerXL DM1 PRO Series
70AJ1145

Date/Lot Code

Each
1+$827.870
5+$807.180
10+$786.480
25+$765.790
50+$745.090
Variable Frequency Drive
Permanent Magnet Motors
750W
Three Phase
-
-
2.2A
60Hz
IP20
-
380VAC
480VAC
PowerXL DM1 PRO Series
70AJ1137

RoHS

Each
1+$762.100
5+$743.050
10+$723.990
25+$704.940
50+$685.890
Variable Frequency Drive
Permanent Magnet Motors
750W
Three Phase
-
-
4.8A
60Hz
IP20
-
200VAC
240VAC
PowerXL DM1 PRO Series
69AH3226

RoHS

Each
1+$596.470
5+$567.450
10+$545.850
25+$519.010
50+$490.620
Variable Frequency Drive
Induction / Permanent Magnet Motors
5.5kW
Three Phase
-
13A
13A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ME300
61AK8070

RoHS

Each
1+$610.170
5+$597.970
10+$585.760
25+$573.560
50+$561.360
Variable Frequency Drive
AC Motors
2.2kW
Three Phase
-
-
5.5A
50Hz / 60Hz
IP20
-
380VAC
480VAC
Doesa VF1A Series
61AK8073

RoHS

Each
1+$879.860
5+$860.840
10+$841.820
25+$803.770
50+$787.690
Variable Frequency Drive
AC Motors
5.5kW
Three Phase
-
-
12A
50Hz / 60Hz
IP20
-
380VAC
480VAC
Doesa VF1A Series
61AK8074

RoHS

Each
1+$5,721.030
5+$5,606.610
10+$5,492.190
25+$5,377.770
50+$5,263.350
Variable Frequency Drive
AC Motors
75kW
Three Phase
-
-
139A
50Hz / 60Hz
IP20
-
380VAC
480VAC
Doesa VF1A Series
61AK8077

RoHS

Each
1+$1,651.380
5+$1,618.350
10+$1,585.320
25+$1,552.300
50+$1,519.270
Variable Frequency Drive
AC Motors
18.5kW
Three Phase
-
-
37A
50Hz / 60Hz
IP20
-
380VAC
480VAC
Doesa VF1A Series
18AN6089

RoHS

Each
1+$3,167.760
5+$3,042.230
10+$2,972.270
25+$2,889.130
50+$2,812.870
Variable Speed Drive
Synchronous / Asynchronous Motors
18.5kW
Three Phase
-
-
37A
50Hz / 60Hz
IP20
-
380VAC
480VAC
Altivar HVAC ATH600 Series
18AN1645

RoHS

Each
1+$6,022.370
5+$5,269.570
10+$4,366.220
25+$3,914.540
50+$3,613.420
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
-
-
14A
45Hz / 65Hz
IP66
-
400VAC
480VAC
Altivar Machine ATV350 Series
26AM9539

Date/Lot Code

Each
1+$852.100
5+$745.590
10+$617.770
25+$553.870
50+$511.260
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Single Phase
-
-
4.8A
50Hz / 60Hz
IP20
-
200VAC
240VAC
Altivar Solar Series
1-25 of 832 items
of 34 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB