Print Page
SCSHD-01
Development Board, Motor Control Shield, 2 x Servo Motors, 4 x DC Motors, Arduino Compatible
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The OSEPP Motor and Servo Shield can plug directly onto the Arduino and Arduino compatible boards. It supports up to 2 servo motors and 4 bi-directional DC motors, or 2 servo motor and 2 stepper motors. Servo header and terminal blocks are provided for easy connection to motor. The servo power supply and motor power supply can be configured to source from an individual terminal block or from the Arduino board providing flexibility to your project. Mate with Arduino and Arduino compatible boards
- Mate with Arduino and Arduino compatible boards
- Provides connectors to support 2 servos.
- Servo power supply can be configured to source from the servo power terminal block or from the Arduino’s 5V pin.
- Support up to 4 bi-directional DC motors with individual 8-bit speed selection.
- Support up to 2 stepper motors (unipolar or bipolar) with single coil, double coil or interleaved stepping.
- Motor power supply can be configured to source from the motor power terminal block or from the Arduino’s VIN pin. Support motors operating between 4.5V - 25V DC
- Includes two L293D Quad H-Bridges chipset that can provide 0.6A per bridge (1.2A peak) with thermal shutdown protection, internal kickback protection diodes.
- Provides DIP sockets to support other pin compatible motor bridge chipset.
- Integrated pull down resistor to keep motor disable during start up.
- Individual LED indicator for motor power supply state and servo power supply state.
- Brings out the Arduino’s reset button to the top of the shield
Technical Specifications
Supply Voltage VDC
5V
Rotational Speed Max
-
Product Range
-
Power Rating
-
Torque Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate