Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part NoA2016-V-VO-C203
Newark Part No.45M6101
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $148.560 |
5+ | $132.660 |
10+ | $123.160 |
25+ | $107.180 |
50+ | $96.350 |
100+ | $89.390 |
Price for:Each
Minimum: 1
Multiple: 1
$148.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part NoA2016-V-VO-C203
Newark Part No.45M6101
Technical Datasheet
Orifice Size1/8"
Operating Pressure Max100psi
Supply Voltage Max-
Connection Size1/8"
Product Range-
SVHCLead
Product Overview
The A2016-V-VO-C203 is a 2-way NC Solenoid Valve with grommet housing and Viton® O-ring. It is made of 303 stainless steel body with Viton® plunger seal. The A series gives a highly adaptable design. This robust 2-way miniature solenoid utilizes a stainless steel body to resist corrosion for most acids, alkaline solutions and harsh environments. The A series is a highly flexible valve that fulfils the requirements for most applications.
- Tape-wrapped, class-B with 18" lead wires coil construction
- 1/8"-27 NPT female thread
- 6W Power
- 12VDC Voltage
Applications
Medical, Industrial
Technical Specifications
Orifice Size
1/8"
Supply Voltage Max
-
Product Range
-
Operating Pressure Max
100psi
Connection Size
1/8"
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate