ALPHAWIRE
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Motors & Motor Controls
                                                                                                    5. Contactors & Accessories
                                                                                                    6. Contactors
                                                                                                    Print Page

                                                                                                    C25FNF375A

                                                                                                    Contactor, 75 A, Panel Mount, 230 V, 3PST, 3 Pole, 20 hp

                                                                                                    EATON CUTLER HAMMER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON CUTLER HAMMER C25FNF375A
                                                                                                    EATON CUTLER HAMMER C25FNF375A
                                                                                                    EATON CUTLER HAMMER C25FNF375A
                                                                                                    ManufacturerEATON CUTLER HAMMER
                                                                                                    Manufacturer Part NoC25FNF375A
                                                                                                    Newark Part No.79R6258
                                                                                                    Product RangeC25 Series
                                                                                                    Also Known AsGTIN UPC EAN: 782114117453
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$665.870
                                                                                                    5+$649.230
                                                                                                    10+$632.570
                                                                                                    25+$599.280
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $665.87
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EATON CUTLER HAMMER
                                                                                                    ManufacturerEATON CUTLER HAMMER
                                                                                                    Manufacturer Part NoC25FNF375A
                                                                                                    Newark Part No.79R6258
                                                                                                    Product RangeC25 Series
                                                                                                    Also Known AsGTIN UPC EAN: 782114117453
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Load Current Inductive75A
                                                                                                    Relay MountingPanel Mount
                                                                                                    Operating Voltage230V
                                                                                                    Contact Configuration3PST
                                                                                                    No. of Poles3 Pole
                                                                                                    Switching Power AC320hp
                                                                                                    Switching Current AC190A
                                                                                                    Coil Voltage VAC Nom120V
                                                                                                    Coil Voltage VDC Nom-
                                                                                                    Switching Power AC115hp
                                                                                                    Load Current Resistive90A
                                                                                                    Switching Current AC375A
                                                                                                    Product RangeC25 Series
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    The C25FNF375A is a Definite Purpose Non-reversing Contactor with 3PST contacts, box lugs and quick-connect terminals side by side. This C25-series panel mount contactor is electrically operated switching device. Universal base plate allows for easy retrofit of competitive units. They are typically controlled by automatic, i.e. thermostat, control or manual, pushbutton and interfaces. Suitable for a wide range of other low-cycle duty applications requiring switching of single and three-phase loads.

                                                                                                    • 10 to 14AWG Coil terminals
                                                                                                    • 250000 operations Minimum electrical life
                                                                                                    • 65°C Ambient temperature

                                                                                                    Applications

                                                                                                    Industrial, HVAC, Lighting, Automotive, Power Management, Agriculture, Commercial

                                                                                                    Technical Specifications

                                                                                                    Load Current Inductive

                                                                                                    75A

                                                                                                    Operating Voltage

                                                                                                    230V

                                                                                                    No. of Poles

                                                                                                    3 Pole

                                                                                                    Switching Current AC1

                                                                                                    90A

                                                                                                    Coil Voltage VDC Nom

                                                                                                    -

                                                                                                    Load Current Resistive

                                                                                                    90A

                                                                                                    Product Range

                                                                                                    C25 Series

                                                                                                    Relay Mounting

                                                                                                    Panel Mount

                                                                                                    Contact Configuration

                                                                                                    3PST

                                                                                                    Switching Power AC3

                                                                                                    20hp

                                                                                                    Coil Voltage VAC Nom

                                                                                                    120V

                                                                                                    Switching Power AC1

                                                                                                    15hp

                                                                                                    Switching Current AC3

                                                                                                    75A

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    One Page Summary EN

                                                                                                    Operating Instructions EN

                                                                                                    Alternatives for C25FNF375A

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product