Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.820 |
Price for:Each
Minimum: 250
Multiple: 1
$16,705.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No129450-026
Newark Part No.20M1704
Technical Datasheet
Coil Voltage12.1VDC
Holding Force258N
Holding Force - Metric258N
Solenoid OperationPush or Pull
Coil Resistance7.72ohm
Coil Power Continuous21W
Solenoid Duty CycleContinuous
External Diameter47.6mm
External Length22.4mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Coil Voltage
12.1VDC
Holding Force - Metric
258N
Coil Resistance
7.72ohm
Solenoid Duty Cycle
Continuous
External Length
22.4mm
SVHC
No SVHC (15-Jan-2019)
Holding Force
258N
Solenoid Operation
Push or Pull
Coil Power Continuous
21W
External Diameter
47.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate