Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.500 |
| 10+ | $7.500 |
| 25+ | $7.500 |
| 50+ | $7.500 |
| 100+ | $7.500 |
Price for:Each
Minimum: 1
Multiple: 1
$7.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001143
Newark Part No.33AH9836
Technical Datasheet
Solenoid Duty CycleContinuous
Coil Voltage29VDC
Holding Force15N
Holding Force - Metric15N
Solenoid Operation-
Coil Resistance8.4ohm
Coil Power Continuous100W
External Diameter25.4mm
External Length51mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Solenoid Duty Cycle
Continuous
Holding Force
15N
Solenoid Operation
-
Coil Power Continuous
100W
External Length
51mm
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
29VDC
Holding Force - Metric
15N
Coil Resistance
8.4ohm
External Diameter
25.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate