2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Solenoids
                                                                                                  5. Open Frame Linear Solenoids
                                                                                                  Print Page

                                                                                                  B16-253-B-1

                                                                                                  Linear Solenoid, D Type / Box Type, Pull, Continuous, 3.99 N, 24 VDC, 386.9 ohm

                                                                                                  LEDEX
                                                                                                  LEDEX B16-253-B-1
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerLEDEX
                                                                                                  Manufacturer Part NoB16-253-B-1
                                                                                                  Newark Part No.20M0945
                                                                                                  Product RangeB16 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 20 week(s)

                                                                                                  Product Information

                                                                                                  LEDEX
                                                                                                  ManufacturerLEDEX
                                                                                                  Manufacturer Part NoB16-253-B-1
                                                                                                  Newark Part No.20M0945
                                                                                                  Product RangeB16 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frame TypeD Type / Box Type
                                                                                                  Coil Voltage24VDC
                                                                                                  Coil Power Continuous1.43W
                                                                                                  Holding Force - Metric3.99N
                                                                                                  Holding Force3.99N
                                                                                                  Solenoid OperationPull
                                                                                                  Solenoid Duty CycleContinuous
                                                                                                  Coil Resistance386.9ohm
                                                                                                  Product RangeB16 Series
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Technical Specifications

                                                                                                  Frame Type

                                                                                                  D Type / Box Type

                                                                                                  Coil Power Continuous

                                                                                                  1.43W

                                                                                                  Holding Force

                                                                                                  3.99N

                                                                                                  Solenoid Duty Cycle

                                                                                                  Continuous

                                                                                                  Product Range

                                                                                                  B16 Series

                                                                                                  Coil Voltage

                                                                                                  24VDC

                                                                                                  Holding Force - Metric

                                                                                                  3.99N

                                                                                                  Solenoid Operation

                                                                                                  Pull

                                                                                                  Coil Resistance

                                                                                                  386.9ohm

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jan-2019)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.