Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $383.830 |
Price for:Each
Minimum: 5
Multiple: 5
$1,919.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 81507720 is an adjustable-length single pulse Frequency Generator with negative output. It supports 2 to 8bar supply pressure and wired connection.
Applications
Automation & Process Control
Technical Specifications
Meter Display Type
-
Reset Time
0.1s
Operating Temperature Min
-5°C
Product Range
-
Connection Method
Wired
Operating Pressure Max
8bar
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate