G3/8 Solenoid Valves:
9 Products FoundFind a huge range of G3/8 Solenoid Valves at Newark Electronics. We stock a wide range of Solenoid Valves, such as G1/4, G1/8, 1/2" NPT & 3/4" NPT Solenoid Valves from the worlds top manufacturers including: Festo & Sensata / Cynergy3
View
Buyer
Engineer
Manufacturer
Valve Function
Pneumatic Connection
Operating Pressure Max
Supply Voltage Max
Pneumatic Mounting Type
Pneumatic Connection Method
Flow Rate
Operating Temperature Min
Operating Temperature Max
Operating Pressure Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $108.400 5+ $103.210 10+ $94.560 25+ $85.910 50+ $80.150 | 5/2 Way | G3/8 | 8bar | 24VDC | Manifold Rail | Female Thread | 1600l/min | -5°C | 50°C | 1.5bar | VUVS | ||||||
Each | 1+ $140.020 5+ $133.320 10+ $122.150 25+ $110.970 50+ $103.530 | 3/2 Way, Closed, Monostable | G3/8 | 10bar | - | Manifold Rail | Female Thread | 1600l/min | -10°C | 60°C | 2.5bar | VUVS | ||||||
Each | 1+ $97.710 5+ $93.040 10+ $85.240 25+ $77.440 50+ $72.250 | 3/2 Way, Closed, Monostable | G3/8 | 10bar | - | Manifold Rail | Female Thread | 1600l/min | -10°C | 60°C | 2.5bar | VUVS | ||||||
Each | 1+ $135.810 5+ $129.310 10+ $118.470 25+ $107.640 50+ $100.410 | 5/2 Way | G3/8 | 10bar | - | Manifold Rail | Female Thread | 1800l/min | -10°C | 60°C | 1.5bar | VUVS | ||||||
Each | 1+ $132.360 5+ $126.020 10+ $115.460 25+ $104.900 50+ $97.860 | 5/2 Way | G3/8 | 10bar | - | Manifold Rail | Female Thread | 2300l/min | -10°C | 60°C | 1.5bar | VUVS | ||||||
Each | 1+ $276.670 5+ $263.420 10+ $241.350 25+ $219.270 50+ $204.560 | 3/2 Way, Closed, Monostable | G3/8 | 10bar | 24VDC | Panel Mount | Female Thread | 2500l/min | -5°C | 50°C | 2.5bar | CPE24 | ||||||
79AK6033 RoHS | Each | 1+ $110.530 5+ $105.240 10+ $96.420 25+ $87.600 50+ $81.720 | 3/2 Way, Closed, Monostable | G3/8 | 10bar | 24VDC | Manifold Rail | Female Thread | 2300l/min | -10°C | 60°C | 2.5bar | - | |||||
SENSATA / CYNERGY3 | Each | 1+ $120.680 | 2/2 Way, Closed | G3/8 | 15bar | 24VDC | In-Line | Female Thread | 1.7m³/h | -20°C | 90°C | 0.1bar | SOL | |||||
Each | 1+ $112.560 5+ $107.170 10+ $98.190 25+ $89.210 50+ $83.220 | 5/2 Way, Monostable | G3/8 | 10bar | - | Manifold Rail | Female Thread | 1800l/min | -10°C | 60°C | 2.5bar | VUVS | ||||||