2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Pneumatics
                                                                                                    5. Pneumatic Valves
                                                                                                    Print Page

                                                                                                    MS6-SV-1/2-C-10V24-S

                                                                                                    SOFT START/QUICK EXHAUST VALVE, G1/2 ROHS COMPLIANT: YES

                                                                                                    FESTO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FESTO MS6-SV-1/2-C-10V24-S
                                                                                                    FESTO MS6-SV-1/2-C-10V24-S
                                                                                                    FESTO MS6-SV-1/2-C-10V24-S
                                                                                                    ManufacturerFESTO
                                                                                                    Manufacturer Part NoMS6-SV-1/2-C-10V24-S
                                                                                                    Newark Part No.76AH1491
                                                                                                    Product RangeMS-SV
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$627.380
                                                                                                    5+$601.240
                                                                                                    10+$540.910
                                                                                                    25+$512.760
                                                                                                    50+$484.610
                                                                                                    100+$454.450
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $627.38
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FESTO
                                                                                                    ManufacturerFESTO
                                                                                                    Manufacturer Part NoMS6-SV-1/2-C-10V24-S
                                                                                                    Newark Part No.76AH1491
                                                                                                    Product RangeMS-SV
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Valve TypeSoft-Start & Quick Exhaust
                                                                                                    Valve Function-
                                                                                                    Pneumatic ConnectionG1/2
                                                                                                    Operating Pressure Max10bar
                                                                                                    Flow Rate-
                                                                                                    Pneumatic Mounting TypeIn-Line
                                                                                                    Pneumatic Connection MethodFemale Thread
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max60°C
                                                                                                    Operating Pressure Min3bar
                                                                                                    Product RangeMS-SV
                                                                                                    SVHCNo SVHC (25-Jun-2020)

                                                                                                    Technical Specifications

                                                                                                    Valve Type

                                                                                                    Soft-Start & Quick Exhaust

                                                                                                    Pneumatic Connection

                                                                                                    G1/2

                                                                                                    Flow Rate

                                                                                                    -

                                                                                                    Pneumatic Connection Method

                                                                                                    Female Thread

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    Product Range

                                                                                                    MS-SV

                                                                                                    Valve Function

                                                                                                    -

                                                                                                    Operating Pressure Max

                                                                                                    10bar

                                                                                                    Pneumatic Mounting Type

                                                                                                    In-Line

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Operating Pressure Min

                                                                                                    3bar

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2020)

                                                                                                    Technical Docs (2)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product