Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORGREN
Manufacturer Part NoR07-200-RNKA
Newark Part No.65T5334
Product RangeR07 Series
Your Part Number
Technical Datasheet
59 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.700 |
| 10+ | $39.620 |
| 25+ | $37.530 |
| 50+ | $35.450 |
| 100+ | $33.370 |
| 250+ | $31.340 |
Price for:Each
Minimum: 1
Multiple: 1
$41.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORGREN
Manufacturer Part NoR07-200-RNKA
Newark Part No.65T5334
Product RangeR07 Series
Technical Datasheet
Regulator TypeMiniature Pressure Regulator
Pneumatic ConnectionG1/4
Body Size-
Flow Rate-
Operating Pressure Max7bar
Pneumatic Connection MethodFemale Thread
Operating Pressure Min300mbar
Operating Temperature Min-20°C
Operating Temperature Max65°C
Product RangeR07 Series
SVHCTo Be Advised
Product Overview
The R07-200-RNKA is a 1/4-inch NPT port general purpose Miniature Regulator made of zinc body, acetal bonnet and knob, valve seat, nitrile elastomers and nitrile brass valve. The standard relieving model allows reduction of outlet pressure even when the system is dead-ended and PTF threads. Snap action knob locks pressure setting when pushed in. The neutral gases compressed air fluid.
- Compact design
- Full flow gauge ports
- Low torque, non-rising adjusting knob
- Snap action knob locks pressure setting when pushed in
- Standard relieving models allow reduction of outlet pressure even when the system is dead-ended
- Can be disassembled without the use of tools or removal from the air line
- 1/4" port size
- 15scfm flow rate
Applications
Industrial, Automation & Process Control
Technical Specifications
Regulator Type
Miniature Pressure Regulator
Body Size
-
Operating Pressure Max
7bar
Operating Pressure Min
300mbar
Operating Temperature Max
65°C
SVHC
To Be Advised
Pneumatic Connection
G1/4
Flow Rate
-
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-20°C
Product Range
R07 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate