Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoBDB14-RA
Newark Part No.86AK0672
Product RangeBD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.330 |
| 100+ | $76.120 |
| 250+ | $72.390 |
Price for:Each
Minimum: 10
Multiple: 1
$843.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoBDB14-RA
Newark Part No.86AK0672
Product RangeBD Series
Technical Datasheet
No. of Poles1 Pole
Contact Voltage AC Max-
Contact Current AC Max-
IP / NEMA RatingIP67
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypePanel Mount
Approvals / StandardsIEC 60068-2
Product RangeBD Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
BDB14-RA is a BD-series battery disconnect power switch. It is designed to minimize battery drain, ensure maintenance personnel safety, and when used in conjunction with a padlock, provide vehicle theft protection. Typical applications include on/off-highway, equipment, military, and marine.
- 300A at 24VDC, 3,000Cycles rating/cycle
- M14 stud termination, red knob color, arrow legend, white color legend
- M8 Iron nut, torque value: (10-15Nm) mounting, 1.0 to 3.0Nm torque operation range
- 1 pole number of poles, IP67 dust / waterproof
- Minimum of 100Megohms 1 min at 500VDC insulation resistance
- Operating temperature range from -40°C to +85°C
Technical Specifications
No. of Poles
1 Pole
Contact Current AC Max
-
Switch Disconnector Terminal Style
Screw
Approvals / Standards
IEC 60068-2
SVHC
No SVHC (27-Jun-2018)
Contact Voltage AC Max
-
IP / NEMA Rating
IP67
Switch Disconnector Mountng Type
Panel Mount
Product Range
BD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate