0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mountng Type
Approvals / Standards
Product Range
24R6531

RoHS

Each
1+$39.980
25+$37.130
50+$34.410
100+$33.270
250+$32.130
3 Pole
690V
63A
IP65
Screw
-
CSA, EN, IEC, UL
LBPM
30C3069

RoHS

Each
1+$124.910
5+$116.560
10+$108.900
25+$101.910
50+$90.990
3 Pole
440V
20A
IP65
Screw
Surface Mount
CSA, EN, IEC, UL
T0 Series
19J0244
Each
1+$109.360
5+$102.090
10+$95.420
25+$89.320
50+$79.810
More Pricing...
2 Pole
440V
20A
IP65
Screw
Floor Mount
CSA, EN, IEC, UL
T0 Series
19J0248
Each
1+$126.240
5+$117.760
10+$109.970
25+$102.860
50+$91.750
More Pricing...
3 Pole
690V
20A
IP65
Screw
Floor Mount
CSA, EN, IEC, UL
T0 Series
74M8355

Date/Lot Code

Each
1+$304.470
5+$286.720
10+$280.610
25+$271.220
50+$255.410
3 Pole
690V
32A
IP65
Screw
Front Mount
CSA, EN, IEC, UL
P1 Series
19J0249
Each
1+$124.660
5+$116.290
10+$108.610
25+$101.600
50+$90.640
More Pricing...
3 Pole
690V
20A
IP65
Screw
Floor Mount
CSA, EN, IEC, UL
T0 Series
24R6528

RoHS

Each
1+$30.860
25+$28.650
50+$26.560
100+$25.680
250+$24.800
3 Pole
690V
25A
IP65
Screw
-
CSA, EN, IEC, UL
LBPM
84C9718
Each
1+$266.530
5+$228.490
10+$220.710
25+$209.680
50+$205.490
More Pricing...
3 Pole
690V
25A
IP65
Screw
Front Mount
CSA, EN, IEC, UL
P1 Series
18J8379
Each
1+$165.750
5+$154.630
10+$144.420
25+$135.090
50+$120.520
More Pricing...
3 Pole
690V
25A
IP65
Screw
Rear Mount
CSA, EN, IEC, UL
P1 Series
24R6523

RoHS

Each
1+$45.910
25+$42.630
50+$39.520
100+$38.200
250+$36.890
3 Pole
690V
25A
IP65
Screw
-
CSA, EN, IEC, UL
LBDI
27C6699
Each
1+$195.690
5+$182.620
10+$170.620
25+$159.670
50+$142.550
3 Pole
690V
32A
IP65
Screw
Surface Mount
CSA, EN, IEC, UL
P1 Series
24R6529

RoHS

Each
1+$28.730
25+$26.670
50+$24.720
100+$23.900
250+$23.080
3 Pole
690V
32A
IP65
Screw
-
CSA, EN, IEC, UL
LBPM
18J8378
Each
1+$88.110
5+$79.470
10+$77.050
25+$73.250
50+$68.760
More Pricing...
3 Pole
440V
25A
IP65
Screw
Front Mount
CSA, EN, IEC, UL
P1 Series
24R6526

RoHS

Each
1+$51.130
25+$47.480
50+$44.010
100+$42.550
250+$41.090
3 Pole
690V
63A
IP65
Screw
-
CSA, EN, IEC, UL
LBDI
18J8381
Each
1+$205.550
5+$191.760
10+$179.090
25+$167.530
50+$149.460
More Pricing...
3 Pole
690V
32A
IP65
Screw
Rear Mount
CSA, EN, IEC, UL
P1 Series
19J0635
Each
1+$154.870
5+$144.530
10+$135.030
25+$126.360
50+$112.820
2 Pole
690V
32A
IP65
Screw
Floor Mount
CSA, EN, IEC, UL
T3 Series
24R6524

RoHS

Each
1+$52.450
25+$48.710
50+$45.150
100+$43.650
250+$42.150
3 Pole
690V
32A
IP65
Screw
-
CSA, EN, IEC, UL
LBDI
34H2603
Each
1+$322.760
5+$299.700
10+$277.470
25+$256.950
50+$228.940
More Pricing...
3 Pole
690V
63A
IP65
Screw
Floor Mount
CSA, EN, IEC, UL
P3 Series
24R6530

RoHS

Each
1+$40.000
25+$37.380
50+$35.020
100+$34.140
250+$33.150
3 Pole
690V
40A
IP65
Screw
-
CSA, EN, IEC, UL
LBPM
24R6535

RoHS

Each
1+$29.740
25+$27.620
50+$25.600
100+$24.750
250+$23.900
4 Pole
690V
20A
IP65
Screw
-
CSA, EN, IEC, UL
LB
05M1024

RoHS

Each
1+$86.120
5+$81.280
10+$78.820
25+$75.100
50+$69.990
3 Pole
690V
25A
IP65
Screw
Front Mount
CSA, EN, IEC, UL
P1 Series
18J8380
Each
1+$105.750
5+$96.900
10+$96.010
25+$93.800
50+$88.050
More Pricing...
3 Pole
440V
32A
IP65
Screw
Front Mount
CSA, EN, IEC, UL
P1 Series
05M1028

RoHS

Each
1+$108.380
5+$102.300
10+$99.200
25+$94.520
50+$88.090
3 Pole
690V
32A
IP65
Screw
Surface Mount
CSA, EN, IEC, UL
P1 Series
33R0181

RoHS

Each
1+$78.780
25+$75.350
50+$73.450
100+$71.170
250+$68.880
3 Pole
690V
125A
IP65
Screw
-
CSA, EN, IEC, UL
LBDI
06WX3930
Each
1+$269.850
5+$233.440
10+$224.880
25+$215.240
50+$199.180
More Pricing...
3 Pole
690V
100A
IP65
Screw
Floor Mount
CSA, EN, IEC, UL
P3 Series
1-25 of 34 items
of 2 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB