2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Motors & Motor Controls
                                                                                                    5. Protection & Control Solutions
                                                                                                    6. Condition Monitoring Accessories
                                                                                                    Print Page

                                                                                                    K7GE-MG1

                                                                                                    Probe Unit, Digital Meter, 0.1 to 99.9 Mohm, K7GE-MG Series

                                                                                                    Date/Lot Code

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMRON INDUSTRIAL AUTOMATION K7GE-MG1
                                                                                                    OMRON INDUSTRIAL AUTOMATION K7GE-MG1
                                                                                                    OMRON INDUSTRIAL AUTOMATION K7GE-MG1
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoK7GE-MG1
                                                                                                    Newark Part No.85AJ8906
                                                                                                    Product RangeK7GE-MG Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,002.270
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,002.27
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoK7GE-MG1
                                                                                                    Newark Part No.85AJ8906
                                                                                                    Product RangeK7GE-MG Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeProbe Unit
                                                                                                    For Use WithOmron K7GE-MG Series Insulation Resistance Monitoring Devices
                                                                                                    Product RangeK7GE-MG Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Insulation resistance monitoring device probe unit. Automatically measures the insulation resistance of a load and supports trend monitoring. Identifies the trend in insulation deterioration from the measurement data collected via communications. Conducts measurements safely with a Megger voltage of 50VDC. Constantly monitors the voltage applied to the device targeted for measurement and automatically stops measurement if the target device power is turned ON after measurement has started.

                                                                                                    • Reliable, safe and accurate automatic insulation resistance measurements
                                                                                                    • Able to measure up to eight points simultaneously
                                                                                                    • IP20 degree of protection
                                                                                                    • Push-in plus terminal block type
                                                                                                    • DIN track mounting

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Probe Unit

                                                                                                    Product Range

                                                                                                    K7GE-MG Series

                                                                                                    For Use With

                                                                                                    Omron K7GE-MG Series Insulation Resistance Monitoring Devices

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product