2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Motors & Motor Controls
                                                                                                    5. Protection & Control Solutions
                                                                                                    6. Mercury Displacement Relays
                                                                                                    Print Page

                                                                                                    3030APS120AC

                                                                                                    Mercury Displacement Relay, 3030 Series, 3PST-NO, 120 VAC, 30 A, Panel Mount, Screw

                                                                                                    DURAKOOL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DURAKOOL 3030APS120AC
                                                                                                    ManufacturerDURAKOOL
                                                                                                    Manufacturer Part No3030APS120AC
                                                                                                    Newark Part No.90F7081
                                                                                                    Product Range3030 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available
                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable

                                                                                                    Product Information

                                                                                                    DURAKOOL
                                                                                                    ManufacturerDURAKOOL
                                                                                                    Manufacturer Part No3030APS120AC
                                                                                                    Newark Part No.90F7081
                                                                                                    Product Range3030 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range3030 Series
                                                                                                    Contact Configuration3PST-NO
                                                                                                    Coil Voltage120VAC
                                                                                                    Contact Current30A
                                                                                                    Relay MountingPanel Mount
                                                                                                    Relay TerminalsScrew
                                                                                                    Contact Voltage VAC600V
                                                                                                    Contact Voltage VDC48V
                                                                                                    Coil Resistance340ohm
                                                                                                    Breakover Voltage Min5kV
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The 3030APS120AC is a Mercury Displacement Relay with AC coil. This 3030-series relay has 3PST-NO contact with screw terminal. Designed resistive load typically found in heating and processing equipment such as ovens, fryers and dishwashers. They are a practical replacement for mechanical contactors, providing a long service life and reliable operation.

                                                                                                    • 50ms Maximum operate and 70ms release time
                                                                                                    • 5000Vrms Minimum contact to ground

                                                                                                    Applications

                                                                                                    HVAC, Microwave

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    3030 Series

                                                                                                    Coil Voltage

                                                                                                    120VAC

                                                                                                    Relay Mounting

                                                                                                    Panel Mount

                                                                                                    Contact Voltage VAC

                                                                                                    600V

                                                                                                    Coil Resistance

                                                                                                    340ohm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Contact Configuration

                                                                                                    3PST-NO

                                                                                                    Contact Current

                                                                                                    30A

                                                                                                    Relay Terminals

                                                                                                    Screw

                                                                                                    Contact Voltage VDC

                                                                                                    48V

                                                                                                    Breakover Voltage Min

                                                                                                    5kV

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product