Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoAN16BN0AC
Newark Part No.45K5742
Product RangeAN19 Freedom Series
Also Known AsGTIN UPC EAN: 782113971568
Your Part Number
31 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,072.900 |
| 5+ | $1,040.710 |
Price for:Each
Minimum: 1
Multiple: 1
$1,072.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoAN16BN0AC
Newark Part No.45K5742
Product RangeAN19 Freedom Series
Also Known AsGTIN UPC EAN: 782113971568
Technical Datasheet
Motor Starter TypeNon-Combination Starter
Power Rating5hp
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating18A
Supply Voltage Min200VAC
Supply Voltage Max575VAC
IP / NEMA RatingNEMA 00
Product RangeAN19 Freedom Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The AN16BN0AC is a 3-phase combination non-reversing Controller Starter with fusible disconnect. The Freedom Series™ full voltage control features a compact, space saving design, high strength, impact and temperature resistant insulating materials. It offers standard interchangeable heater OLR. This starter is designed to be compact and to offer the basic features prevalent in the HVAC marketplace.
- Type 1 enclosure
- Red RUN pilot
- Trip free mechanism
- Electrically isolated NO-NC contacts
- Overload trip indication
Applications
Automation & Process Control, HVAC, Motor Drive & Control
Technical Specifications
Motor Starter Type
Non-Combination Starter
No. of Phases
Three Phase
Current Rating
18A
Supply Voltage Max
575VAC
Product Range
AN19 Freedom Series
Power Rating
5hp
No. of Poles
3 Pole
Supply Voltage Min
200VAC
IP / NEMA Rating
NEMA 00
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate