0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Motor Starter Type
Power Rating
No. of Phases
No. of Poles
Current Rating
Supply Voltage Max
IP / NEMA Rating
Product Range
43AJ7149

RoHS

Date/Lot Code

Each
1+$145.970
Manual Starter
22kW
Single Phase, Three Phase
3 Pole
32A
690VAC
IP20, IK04
Easy TeSys GP2E Series
43AJ7136

RoHS

Date/Lot Code

Each
1+$94.580
Manual Starter
-
Single Phase, Three Phase
3 Pole
250mA
690VAC
IP20, IK04
Easy TeSys GP2E Series
43AJ7135

RoHS

Date/Lot Code

Each
1+$92.730
Manual Starter
-
Single Phase, Three Phase
3 Pole
160mA
690VAC
IP20, IK04
Easy TeSys GP2E Series
43AJ7146

RoHS

Date/Lot Code

Each
1+$122.540
Manual Starter
15kW
Single Phase, Three Phase
3 Pole
18A
690VAC
IP20, IK04
Easy TeSys GP2E Series
43AJ7139

RoHS

Date/Lot Code

Each
1+$86.670
Manual Starter
550W
Single Phase, Three Phase
3 Pole
1A
690VAC
IP20, IK04
Easy TeSys GP2E Series
43AJ7142

RoHS

Date/Lot Code

Each
1+$88.400
Manual Starter
3kW
Single Phase, Three Phase
3 Pole
4A
690VAC
IP20, IK04
Easy TeSys GP2E Series
43AJ7148

RoHS

Date/Lot Code

Each
1+$110.480
Manual Starter
22kW
Single Phase, Three Phase
3 Pole
25A
690VAC
IP20, IK04
Easy TeSys GP2E Series
43AJ7144

RoHS

Date/Lot Code

Each
1+$93.160
5+$86.830
10+$79.590
25+$74.620
50+$65.570
More Pricing...
Manual Starter
7.5kW
Single Phase, Three Phase
3 Pole
10A
690VAC
IP20, IK04
Easy TeSys GP2E Series
43AJ7141

RoHS

Date/Lot Code

Each
1+$88.400
Manual Starter
1.5kW
Single Phase, Three Phase
3 Pole
2.5A
690VAC
IP20, IK04
Easy TeSys GP2E Series
43AJ7140

RoHS

Date/Lot Code

Each
1+$92.730
Manual Starter
1.1kW
Single Phase, Three Phase
3 Pole
1.6A
690VAC
IP20, IK04
Easy TeSys GP2E Series
43AJ7143

RoHS

Date/Lot Code

Each
1+$86.670
Manual Starter
4kW
Single Phase, Three Phase
3 Pole
6.3A
690VAC
IP20, IK04
Easy TeSys GP2E Series
43AJ7137

RoHS

Date/Lot Code

Each
1+$92.730
Manual Starter
-
Single Phase, Three Phase
3 Pole
400mA
690VAC
IP20, IK04
Easy TeSys GP2E Series
43AJ7147

RoHS

Date/Lot Code

Each
1+$100.940
Manual Starter
18.5kW
Single Phase, Three Phase
3 Pole
23A
690VAC
IP20, IK04
Easy TeSys GP2E Series
43AJ7138

RoHS

Date/Lot Code

Each
1+$88.400
Manual Starter
370W
Single Phase, Three Phase
3 Pole
630mA
690VAC
IP20, IK04
Easy TeSys GP2E Series
43AJ7145

RoHS

Date/Lot Code

Each
1+$94.350
Manual Starter
11kW
Single Phase, Three Phase
3 Pole
14A
690VAC
IP20, IK04
Easy TeSys GP2E Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB