Newark stocks a wide variety of servo motor drives that provide accurate and responsive motor control for automation and robotics applications. Our servo drives are available with integrated feedback mechanisms and real-time communication capabilities, ensuring smooth and precise motion control. These drives are compatible with various motor types and offer customizable performance settings.

Servo motor drives regulate the position, speed and torque of servo motors using feedback from encoders or resolvers. They ensure high responsiveness and accuracy, making them ideal for applications requiring precise motion and positioning. Servo motor drives are designed to deliver high torque at low speeds and maintain stable performance under variable loads.

Applications:

  • CNC Machines – High-precision cutting and drilling.
  • Robotics – Multi-axis control and synchronized motion.
  • Medical Devices – Precise control in diagnostic tools.
  • Packaging Equipment – Fast and accurate material handling.
Show More
View
Buyer
Engineer
Manufacturer
Power Rating
No. of Phases
Output Current Max
Supply Frequency
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92Y1950

RoHS

Each
1+
$2,106.540
3+
$2,029.940
5+
$1,825.670
10+
$1,787.370
25+
$1,685.230
Total:$2,106.54
Min: 1 / Mult: 1
3kW
Three Phase
10A
50Hz / 60Hz
170V
528V
Lexium 32 Series
66Y6760

RoHS

Date/Lot Code

Each
1+
$2,083.560
Total:$2,083.56
Min: 1 / Mult: 1
3kW
Three Phase
10A
50Hz / 60Hz
200V
480V
Lexium 32 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB