2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Motors & Motor Controls
                                                                                                    5. Motor Drives
                                                                                                    6. Servo Motor Drives
                                                                                                    Print Page

                                                                                                    409510

                                                                                                    CONTROLLER, SERVO, ESCON, 50V, 250W

                                                                                                    MAXON MOTOR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MAXON MOTOR 409510
                                                                                                    MAXON MOTOR 409510
                                                                                                    MAXON MOTOR 409510
                                                                                                    ManufacturerMAXON MOTOR
                                                                                                    Manufacturer Part No409510
                                                                                                    Newark Part No.64W1863
                                                                                                    Product RangeESCON 50/5
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$502.790
                                                                                                    5+$487.960
                                                                                                    10+$467.520
                                                                                                    25+$447.020
                                                                                                    50+$394.070
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $502.79
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MAXON MOTOR
                                                                                                    ManufacturerMAXON MOTOR
                                                                                                    Manufacturer Part No409510
                                                                                                    Newark Part No.64W1863
                                                                                                    Product RangeESCON 50/5
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Rating250W
                                                                                                    No. of Phases-
                                                                                                    Output Current Max15A
                                                                                                    Output Current Max15A
                                                                                                    Supply Frequency-
                                                                                                    Supply Voltage Min10VDC
                                                                                                    Supply Voltage Max50VDC
                                                                                                    Product RangeESCON 50/5
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Technical Specifications

                                                                                                    Power Rating

                                                                                                    250W

                                                                                                    Output Current Max

                                                                                                    15A

                                                                                                    Supply Frequency

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    50VDC

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    No. of Phases

                                                                                                    -

                                                                                                    Output Current Max

                                                                                                    15A

                                                                                                    Supply Voltage Min

                                                                                                    10VDC

                                                                                                    Product Range

                                                                                                    ESCON 50/5

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (19-Jan-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product