Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXON MOTOR
Manufacturer Part No250521
Newark Part No.52R4116
Product RangeLSC 30/2
Your Part Number
37 In Stock
Need more?
4 Delivery in 1-3 Business Days(US stock)
33 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $389.410 |
Price for:Each
Minimum: 1
Multiple: 1
$389.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No250521
Newark Part No.52R4116
Product RangeLSC 30/2
Technical Datasheet
Control / Drive Type4-Quadrant Controller
Compatible Motor TypeDC Motors
Output Current Max2A
Output Current Max2A
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Product RangeLSC 30/2
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 250521 is a Servoamplifier Controller with module housing. 4-Q operation for acceleration and braking in both directions. Ideally suited for small outputs power, low electromagnetic emission, no motor choke required. IxR compensation, voltage control, encoder speed control, DC tacho speed control or current control selectable with a switch from outside. Robust metal housing with variable installation options on assembly plate or 19-inch rack. Linear 4-quadrant servoamplifier for permanent magnet activated DC motors up to approximately 50W.
- Screw terminal
- Green LED = READY, red LED = ERROR indicator
- -0 to 45°C Operating temperature
Applications
Motor Drive & Control
Technical Specifications
Control / Drive Type
4-Quadrant Controller
Output Current Max
2A
Supply Voltage Min
12VDC
Product Range
LSC 30/2
Compatible Motor Type
DC Motors
Output Current Max
2A
Supply Voltage Max
30VDC
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate