Newark provides an extensive range of DC motor drives designed to deliver reliable and precise control for DC motors. Available in various power ratings and control configurations, our DC motor drives support high-performance industrial and commercial applications. With options for regenerative braking and feedback-based control, these drives ensure stable operation and enhanced motor life.

DC motor drives convert AC power into DC to regulate the speed and torque of DC motors. They provide smooth acceleration and deceleration, along with precise positioning and speed control. DC motor drives are widely used in systems requiring high starting torque and precise load management.

Applications:

  • Robotics – High-torque movement and precise positioning.
  • Automotive – Window and seat adjustment systems.
  • Industrial Equipment – Printing presses and rolling mills.
  • Elevators – Smooth start/stop and load control.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Output Current Max
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
16AM7142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$184.330
Total:$184.33
Min: 1 / Mult: 1
1-Axis FOC Servo Controller Gate Driver Module
Brushless DC Motors
1.5A
1.5A
10VDC
60VDC
TMCM-1690 Series
16AM7141

RoHS

Each
1+
$135.230
Total:$135.23
Min: 1 / Mult: 1
1-Axis FOC Servo Controller Gate Driver Module
Brushless DC Motors
1.5A
1.5A
10VDC
60VDC
TMCM-1690 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB