Find a huge range of 1hp AC Motor Drives at Newark Electronics. We stock a wide range of AC Motor Drives, such as 750W, 1.5kW, 2.2kW & 7.5kW AC Motor Drives from the worlds top manufacturers including: Control Techniques & Eaton Cutler Hammer
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74R1058

RoHS

Each
1+
$801.430
5+
$766.390
10+
$734.300
25+
$701.250
Variable Frequency Drive
Induction / Asynchronous Motors
1hp
Single Phase
-
3.7A
50Hz / 60Hz
-
IP20
200VAC
240VAC
M-Max Series
81Y2341

RoHS

Each
1+
$1,327.460
5+
$1,261.090
Variable Frequency Drive
AC Motors
1hp
Three Phase
-
2.2A
50Hz / 60Hz
-
IP20
380VAC
480VAC
PowerXL DA1 Series
81Y2336

RoHS

Each
1+
$1,428.620
5+
$1,357.190
Variable Frequency Drive
AC Motors
1hp
Three Phase
-
4.3A
50Hz / 60Hz
-
IP20
200VAC
240VAC
PowerXL DA1 Series
69AH7536

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
1hp
Single Phase
4.2A
4.2A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
Commander C200
69AH7537

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
1hp
Single Phase, Three Phase
4.2A
4.2A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
Commander C200
69AH7559

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
1hp
Single Phase
4.2A
4.2A
50Hz / 60Hz
IP21
IP21
200VAC
240VAC
Commander C300
69AH7560

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
1hp
Single Phase, Three Phase
4.2A
4.2A
50Hz / 60Hz
IP21
IP21
200VAC
240VAC
Commander C300
69AH7565

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
1hp
Three Phase
2.3A
2.3A
50Hz / 60Hz
IP21
IP21
380VAC
480VAC
Commander C300
69AH7542

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
1hp
Three Phase
2.3A
2.3A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
Commander C200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB