Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No20144300
Newark Part No.92B3526
Technical Datasheet
Shaft Diameter-
Circumference Max304.8mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 20144300 is a 1ft circumference Measuring Wheel for use with shaft encoders and rotary contactors and it is a 12-inch circumference, Eaton shaft encoders and rotary contactors. Made of urethane rim.
- 5/16" Bore
Applications
Test & Measurement
Technical Specifications
Shaft Diameter
-
Product Range
-
Circumference Max
304.8mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate