Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
Torque Max
Current Rating
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
35R2502

RoHS

Each
1+
$77.340
5+
$72.420
10+
$71.300
25+
$67.390
50+
$66.530
More Pricing...
Total:$77.34
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
0.24N-m
1A
24VDC
4
25.6mm
5mm
SANMOTION F2 - SS24
7mm
72Y2013

RoHS

Each
1+
$79.990
10+
$73.920
25+
$73.060
50+
$71.520
100+
$67.540
More Pricing...
Total:$79.99
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
0.5N-m
1.8A
24VDC
4
48.5mm
5mm
ST4118
7mm
72Y2015

RoHS

Each
1+
$59.490
10+
$54.050
25+
$52.730
50+
$50.230
100+
$47.440
More Pricing...
Total:$59.49
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
0.09N-m
1.4A
24VDC
4
26mm
5mm
ST4118
7mm
72Y2014

RoHS

Each
1+
$72.060
10+
$66.590
25+
$65.820
50+
$64.430
100+
$60.840
More Pricing...
Total:$72.06
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
0.28N-m
1.8A
24VDC
4
38mm
5mm
ST4118
7mm
72Y2012

RoHS

Each
1+
$98.080
10+
$90.650
25+
$89.590
50+
$87.700
100+
$82.820
More Pricing...
Total:$98.08
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
0.8N-m
3A
24VDC
4
60mm
5mm
ST4118
7mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB