0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Torque Max
Resistance
Inductance
Current Rating
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
65AC6271

RoHS

Each
1+$77.340
5+$76.220
10+$75.090
25+$73.970
50+$72.850
More Pricing...
Single Shaft, Hybrid
56.5mm
Bipolar
Two Phase
1.8°
1.26N-m
0.9ohm
2.5mH
2.8A
300g-cm²
2.5VDC
4
56mm
6.35mm
Qmot QSH5718
20mm
65AC6273

RoHS

Each
1+$111.210
5+$102.460
10+$100.340
25+$98.650
50+$96.800
More Pricing...
Single Shaft, Hybrid
60mm
Bipolar
Four Phase
1.8°
1.65N-m
0.9ohm
3.6mH
2.8A
400g-cm²
2.52VDC
4
56mm
8mm
QMot QSH6018
24mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB