17PM-K Series Stepper Motors:
10 Products FoundView
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Torque Max
Resistance
Current Rating
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $61.440 25+ $58.560 50+ $56.460 100+ $54.450 | Single Shaft, Hybrid | 42mm | Unipolar | Single Phase | 1.8° | 170mN-m | 4.2ohm | 850mA | 24VDC | 6 | 34mm | 5mm | 17PM-K Series | 25mm | ||||||
Each | 10+ $69.720 25+ $66.450 50+ $64.070 100+ $61.780 | Single Shaft, Hybrid | 42mm | Unipolar | Single Phase | 1.8° | 340mN-m | 7.3ohm | 800mA | 24VDC | 6 | 48mm | 5mm | 17PM-K Series | 25mm | ||||||
Each | 10+ $64.670 25+ $61.650 50+ $59.440 100+ $57.320 | Dual Shaft, Hybrid | 42mm | Unipolar | Two Phase | 1.8° | 170mN-m | 4.2ohm | 850mA | 24VDC | 6 | 34mm | 5mm | 17PM-K Series | 25mm | ||||||
Each | 1+ $69.100 | Single Shaft, Hybrid | 42mm | Unipolar | Single Phase | 1.8° | 340mN-m | 3.3ohm | 1.2A | 24VDC | 6 | 48mm | 5mm | 17PM-K Series | 25mm | ||||||
NMB TECHNOLOGIES | Each | 1+ $65.260 | - | - | - | Two Phase | - | 270mN-m | 7.4ohm | 750mA | - | - | - | - | 17PM-K Series | - | |||||
NMB TECHNOLOGIES | Each | 10+ $62.430 25+ $59.490 50+ $57.370 100+ $55.320 | - | - | - | - | - | 270mN-m | - | 750mA | - | - | - | - | 17PM-K Series | - | |||||
NMB TECHNOLOGIES | Each | 1+ $64.700 | - | - | - | Two Phase | - | 270mN-m | 2.9ohm | 1.2A | - | - | - | - | 17PM-K Series | - | |||||
NMB TECHNOLOGIES | Each | 10+ $72.910 25+ $69.490 50+ $67.010 100+ $64.620 | - | - | - | - | - | 340mN-m | - | 800mA | - | - | - | - | 17PM-K Series | - | |||||
NMB TECHNOLOGIES | Each | 1+ $72.600 | - | - | - | - | - | 340mN-m | - | 1.2A | - | - | - | - | 17PM-K Series | - | |||||
NMB TECHNOLOGIES | Each | 1+ $61.200 | - | - | - | Single Phase | - | 270mN-m | 2.9ohm | 1.2A | - | - | - | - | 17PM-K Series | - | |||||