103H712 Stepper Motors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
Torque Max
Current Rating
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $105.220 5+ $103.570 10+ $101.920 25+ $100.280 | Single Shaft | 56mm | Unipolar | 1.8° | 1.27N-m | 3A | 24VDC | 6 | 75.8mm | 38.1mm | 103H712 | 19.1mm | ||||||
Each | 1+ $73.420 5+ $68.340 10+ $67.180 25+ $63.140 50+ $62.250 More Pricing... | Single Shaft | 56mm | Unipolar | 1.8° | 0.83N-m | 1A | 24VDC | 6 | 53.8mm | 6.35mm | 103H712 | 19.1mm | ||||||