Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoM2E068-EC07-18
Newark Part No.24C2240
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $354.250 |
| 25+ | $344.500 |
| 50+ | $329.880 |
Price for:Each
Minimum: 10
Multiple: 1
$3,542.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoM2E068-EC07-18
Newark Part No.24C2240
Technical Datasheet
AC Motor Type-
Rotation DirectionCW (Clockwise)
Supply Voltage VAC-
Frequency60Hz
Rotational Speed Max2800rpm
Input Power-
Starting Torque21N-cm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
SVHCLead
Product Overview
The M2E068-EC07-18 is a nominal 208VAC External Rotor Motor surface rotor open, painted black. Maintenance free ball bearings.
- IP10 Protection rating
Applications
HVAC
Technical Specifications
AC Motor Type
-
Supply Voltage VAC
-
Rotational Speed Max
2800rpm
Starting Torque
21N-cm
Operating Temperature Max
80°C
SVHC
Lead
Rotation Direction
CW (Clockwise)
Frequency
60Hz
Input Power
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate