Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $354.250 |
| 25+ | $344.500 |
| 50+ | $329.880 |
Price for:Each
Minimum: 10
Multiple: 1
$3,542.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoM2E068-EC07-18
Newark Part No.24C2240
Technical Datasheet
AC Motor Type-
Rotation DirectionCW (Clockwise)
Supply Voltage VAC-
Frequency60Hz
Rotational Speed Max2800rpm
Input Power-
Starting Torque21N-cm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
SVHCLead
Product Overview
The M2E068-EC07-18 is a nominal 208VAC External Rotor Motor surface rotor open, painted black. Maintenance free ball bearings.
- IP10 Protection rating
Applications
HVAC
Technical Specifications
AC Motor Type
-
Supply Voltage VAC
-
Rotational Speed Max
2800rpm
Starting Torque
21N-cm
Operating Temperature Max
80°C
SVHC
Lead
Rotation Direction
CW (Clockwise)
Frequency
60Hz
Input Power
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate