Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerCROUZET MOTORS
Manufacturer Part No82334505
Newark Part No.01AC6347
Technical Datasheet
AC Motor TypeSynchronous
Supply Voltage VAC230V
Frequency50Hz
Rotation DirectionCW (Clockwise)
Rotational Speed Max5rpm
Input Power3.5W
Starting Torque0.5N-m
Gear Ratio TO: 1-
Operating Temperature Min-5°C
Operating Temperature Max60°C
Product Range-
SVHCLead
Technical Specifications
AC Motor Type
Synchronous
Frequency
50Hz
Rotational Speed Max
5rpm
Starting Torque
0.5N-m
Operating Temperature Min
-5°C
Product Range
-
Supply Voltage VAC
230V
Rotation Direction
CW (Clockwise)
Input Power
3.5W
Gear Ratio TO: 1
-
Operating Temperature Max
60°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate