ALPHAWIRE
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Machine & Operator Safety
                                                                                                    4. Safety Laser Scanners
                                                                                                    Print Page

                                                                                                    S32B-2011BA

                                                                                                    Safety Laser Scanner, 270° Beam Angle, 3 Field Pair, Type 3, SIL2, 30m Max Sensing Range, IP65

                                                                                                    SICK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SICK S32B-2011BA
                                                                                                    ManufacturerSICK
                                                                                                    Manufacturer Part NoS32B-2011BA
                                                                                                    Newark Part No.03AM5957
                                                                                                    Product RangeS300 Mini Standard Series
                                                                                                    Also Known As1050932
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5,550.100
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5,550.10
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SICK
                                                                                                    ManufacturerSICK
                                                                                                    Manufacturer Part NoS32B-2011BA
                                                                                                    Newark Part No.03AM5957
                                                                                                    Product RangeS300 Mini Standard Series
                                                                                                    Also Known As1050932
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeS300 Mini Standard Series
                                                                                                    Safety Integrity LevelSIL2
                                                                                                    No. of Field Pairs3Field Pairs
                                                                                                    Sensing Range Max30m
                                                                                                    Sensor TypeType 3 Laser
                                                                                                    Beam Angle270°
                                                                                                    Beam Angle270°
                                                                                                    Connection MethodCable with 8 Pin M12 Connector
                                                                                                    Incremental Encoder InputsYes
                                                                                                    IP RatingIP65
                                                                                                    IP RatingIP65
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    S300 Mini Standard Series

                                                                                                    No. of Field Pairs

                                                                                                    3Field Pairs

                                                                                                    Sensor Type

                                                                                                    Type 3 Laser

                                                                                                    Beam Angle

                                                                                                    270°

                                                                                                    Incremental Encoder Inputs

                                                                                                    Yes

                                                                                                    IP Rating

                                                                                                    IP65

                                                                                                    Safety Integrity Level

                                                                                                    SIL2

                                                                                                    Sensing Range Max

                                                                                                    30m

                                                                                                    Beam Angle

                                                                                                    270°

                                                                                                    Connection Method

                                                                                                    Cable with 8 Pin M12 Connector

                                                                                                    IP Rating

                                                                                                    IP65

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product