4 Product Results Found for "ARM"
View
Buyer
Engineer
Manufacturer
Performance Level
Safety Curtain Category
Safety Integrity Level
No. of Beams
Protection Height
Sensing Range Max
IP Rating
Approvals / Standards
Beam Spacing
Control Output Type
Supply Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $963.300 | PL e | Level 4 | SIL3 | 60 | 1.2m | 17m | IP65, IP67 | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-RR Series | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $3,717.560 | PL e | Level 4 | SIL3 | 28 | 560mm | 17m | IP65, IP67 | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-RR Series | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $8,754.410 5+ $8,475.010 10+ $8,288.750 25+ $8,102.480 50+ $7,869.650 | PL e | Level 4 | SIL3 | 76 | 1.55m | 20m | IP65, IP67 | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $6,199.510 5+ $5,975.430 10+ $5,826.040 25+ $5,676.660 50+ $5,489.920 | PL e | Level 4 | SIL3 | 44 | 880mm | 17m | IP65, IP67 | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-RR Series | |||||