0
0 Items$0.00

Wireless Limit Switches :

6 Products Found

Newark provides a wide selection of wireless limit switches tailored for flexible automation and control systems. These switches deliver reliable signal transmission without the constraints of cabling, allowing easier integration in moving or hard-to-reach equipment. Featuring long-range communication and battery-powered options, our wireless solutions are designed for rapid deployment and reduced maintenance.

Wireless limit switches are position-sensing devices that transmit state changes remotely using wireless protocols. They function like traditional limit switches but eliminate the need for hardwired connections, enabling monitoring of machine movements or end-stops in mobile or dynamic systems. Their wireless capabilities reduce installation time and support more scalable automation networks.

Applications:

  • Conveyor Systems: Position detection in moving parts
  • Mobile Robots & AGVs: Monitoring positions without trailing wires
  • Industrial Automation: Wireless sensing in hard-to-cable zones
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Limit Switch Actuator
Housing Material
Operating Force Max
Signal Range Max
IP / NEMA Rating
40AH0330

RoHS

Each
1+$352.070
5+$345.030
10+$337.990
25+$330.950
50+$323.900
OsiSense XC Series
Roller Lever
Plastic
0.5N-m
300m
-
91R0360
Each
Pricing is unavailable. Please contact customer services.
Limitless WLS Series
Side Rotary
Zinc
4in-lb
305m
IP67, NEMA 1, NEMA 3, NEMA 4, NEMA 6, NEMA 6P, NEMA 12, NEMA 13
55W4802

RoHS

Each
Pricing is unavailable. Please contact customer services.
Limitless WLS Series
Eyelet Pull
Zinc
31.13N
305m
IP67, IP68, NEMA 1, NEMA 4, NEMA 6, NEMA 6P, NEMA 12, NEMA 13
06AC3173

RoHS

Each
1+$235.690
5+$222.250
10+$206.940
25+$189.950
50+$177.440
STE Series
-
Thermoplastic
-
400m
IP67
06AC3180

RoHS

Each
1+$357.020
5+$336.660
10+$313.460
25+$288.030
50+$269.070
STE Series
Roller Lever
Thermoplastic
-
450m
IP67
06AC3172

RoHS

Each
1+$357.020
5+$336.660
10+$313.460
25+$288.030
50+$269.070
STE Series
-
Thermoplastic
-
450m
IP67
1-6 of 6 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB