Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoFF0116BACAEA01-WL
Newark Part No.03AM9177
Product RangeFF01 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.560 |
| 10+ | $56.550 |
| 25+ | $51.830 |
| 50+ | $51.720 |
| 100+ | $51.020 |
| 250+ | $49.670 |
Price for:Each
Minimum: 1
Multiple: 1
$57.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoFF0116BACAEA01-WL
Newark Part No.03AM9177
Product RangeFF01 Series
Technical Datasheet
Contact ConfigurationSPST-NC-DB
Switch OperationOn-Off
Switch TerminalsWire Leaded
Contact Current Max500mA
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeFF01 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
FF0116BACAEA01-WL is a low-profile E-stop switch. It is certified by UL, C-UL (UL508) EN60947-5-1, EN60947-5-5. Applications include portable equipment and handheld devices, including compact remote controls (teaching pendants).
- SPST pole, latch down circuit
- N/C contact point
- Red actuator color, arrows actuator legend
- Yellow housing, solder lug termination style
- 0.5A (DC) current rating, non-Illuminated
- Front panel seal structure, gold over silver contact finish
- IP65 rated
- On-Off circuits
- Operating temperature range from -25°C to +60°C
Technical Specifications
Contact Configuration
SPST-NC-DB
Switch Terminals
Wire Leaded
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
Product Range
FF01 Series
Switch Operation
On-Off
Contact Current Max
500mA
Contact Voltage DC Nom
24V
IP Rating
IP65
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate