Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON STI
Manufacturer Part NoTL4019-40241F1M
Newark Part No.03P0598
Product RangeTL4019 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $902.490 |
| 5+ | $869.240 |
| 10+ | $831.240 |
| 25+ | $788.490 |
| 50+ | $674.490 |
Price for:Each
Minimum: 1
Multiple: 1
$902.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON STI
Manufacturer Part NoTL4019-40241F1M
Newark Part No.03P0598
Product RangeTL4019 Series
Technical Datasheet
Product RangeTL4019 Series
Contact ConfigurationDPST-NC, DPST-NO
Switch TerminalsScrew
Contact Voltage AC Max230V
Contact Current AC Max4A
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max4A
SVHCTo Be Advised
Product Overview
The TL4019 series Safety Interlock Switch with guard door locking features high locking force of 1200N (270lb) locks guard door shut until machine is safe to enter. The rotatable head of the TL4019 provides 8 actuator entry positions to satisfy most installation requirements.
- IP67 (NEMA 6) Enclosure to withstand water wash-down
- 4 Contacts 2 N/C safety + 1 contact for door position monitoring + 1 contact for lock monitoring
- Rear manual release allows unlocking of switch from inside of guarded area per ANSI/RIA R15.06
- Narrow profile enables mounting to 2" square tubing or in applications with space restrictions
- Optional key release allows manual unlocking of the guard door
- Optional slide bolt with integral door handle aids installation on sliding and swinging guard doors
Applications
Industrial, Safety
Technical Specifications
Product Range
TL4019 Series
Switch Terminals
Screw
Contact Current AC Max
4A
Contact Voltage DC Max
24V
SVHC
To Be Advised
Contact Configuration
DPST-NC, DPST-NO
Contact Voltage AC Max
230V
IP Rating
IP67
Contact Current DC Max
4A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate