DPST-NO, DPST-NC Safety Interlock Switches:
20 Products FoundFind a huge range of DPST-NO, DPST-NC Safety Interlock Switches at Newark Electronics. We stock a wide range of Safety Interlock Switches, such as DPST-NC, SPST-NO, SPST-NC, DPST-NC, SPST-NO & 3PST Safety Interlock Switches from the worlds top manufacturers including: Idec, Pilz, Omron Industrial Automation & Omron Sti
View
Buyer
Engineer
Manufacturer
Product Range
Contact Configuration
Switch Terminals
Contact Voltage AC Max
Contact Current AC Max
IP Rating
Contact Voltage DC Max
Contact Current DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $273.270 5+ $247.180 10+ $219.280 25+ $204.510 50+ $187.160 | - | DPST-NO, DPST-NC | Connector | - | - | - | - | 24V | - | ||||||
Each | 1+ $273.270 5+ $247.180 10+ $219.280 25+ $204.510 50+ $187.160 | - | DPST-NO, DPST-NC | Cable | - | - | - | - | 24V | - | ||||||
Each | 1+ $277.210 5+ $250.750 10+ $222.440 25+ $207.460 50+ $189.860 | - | DPST-NO, DPST-NC | Connector | - | - | - | - | 24V | - | ||||||
Each | 1+ $531.070 5+ $480.390 10+ $426.150 25+ $397.460 50+ $363.730 | - | DPST-NO, DPST-NC | Spring Clamp | 24V | 2.5A | - | - | 24V | 2.5A | ||||||
Each | 1+ $377.270 5+ $365.040 10+ $351.070 25+ $335.350 50+ $293.430 | D4NL Series | DPST-NO, DPST-NC | Screw | 240V | 3A | IP67 | - | 250V | 270mA | ||||||
Each | 1+ $351.430 5+ $326.400 10+ $313.880 | HS1T Series | DPST-NO, DPST-NC | Spring Clamp | 125V | 2.5A | IP67 | - | 30V | 2A | ||||||
Each | 1+ $337.940 5+ $314.160 10+ $302.270 | HS1T Series | DPST-NO, DPST-NC | Spring Clamp | 125V | 2.5A | IP67 | - | 30V | 2A | ||||||
Each | 1+ $354.240 5+ $329.160 10+ $316.610 | HS1T Series | DPST-NO, DPST-NC | Spring Clamp | 125V | 2.5A | IP67 | - | 30V | 2A | ||||||
Each | 1+ $280.020 5+ $261.840 10+ $247.290 25+ $231.530 50+ $219.410 More Pricing... | HS5L Series | DPST-NO, DPST-NC | Spring Clamp | 125V | 2.5A | IP67 | - | 30V | 2.5A | ||||||
Each | 1+ $316.820 5+ $294.390 10+ $283.170 | HS5L Series | DPST-NO, DPST-NC | Spring Clamp | 125V | 2.5A | IP67 | - | 30V | 2.5A | ||||||
Each | 1+ $331.510 5+ $311.460 10+ $302.210 25+ $292.960 50+ $279.080 | HS1T Series | DPST-NO, DPST-NC | Spring Clamp | 125V | 2.5A | IP67 | - | 30V | 2A | ||||||
Each | 1+ $235.220 | HS1T Series | DPST-NO, DPST-NC | Spring Clamp | 125V | 2.5A | IP67 | - | 30V | 2A | ||||||
Each | 1+ $505.530 5+ $457.290 10+ $405.660 25+ $378.340 50+ $346.240 | - | DPST-NO, DPST-NC | Spring Clamp | 24V | 2.5A | - | - | 24V | 2.5A | ||||||
Each | 1+ $358.660 5+ $324.430 10+ $287.800 25+ $268.420 50+ $245.640 | - | DPST-NO, DPST-NC | Connector | - | - | - | - | 24V | - | ||||||
Each | 1+ $346.810 | HS1T Series | DPST-NO, DPST-NC | Spring Clamp | 125V | 2.5A | IP67 | - | 30V | 2A | ||||||
Each | 1+ $331.510 5+ $311.460 10+ $302.210 25+ $292.960 50+ $279.080 | HS1T Series | DPST-NO, DPST-NC | Spring Clamp | 125V | 2.5A | IP67 | - | 30V | 2A | ||||||
Each | 1+ $216.780 5+ $211.910 10+ $207.030 25+ $193.360 | HS5L Series | DPST-NO, DPST-NC | Spring Clamp | 125V | 2.5A | IP67 | IP67 | 30V | 2.5A | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $309.030 5+ $270.890 | D4NL Series | DPST-NO, DPST-NC | Screw | 240V | 3A | - | - | 250V | 270mA | |||||
Each | 1+ $519.570 5+ $469.980 10+ $416.920 25+ $388.850 50+ $355.850 | - | DPST-NO, DPST-NC | Connector | - | - | - | - | 24V | - | ||||||
Each | 1+ $525.060 5+ $474.950 10+ $421.320 25+ $392.960 50+ $359.610 | - | DPST-NO, DPST-NC | Connector | - | - | - | - | 24V | 500mA | ||||||