Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.800 |
| 10+ | $14.770 |
| 25+ | $13.930 |
Product Information
Product Overview
MP-19Z11FNNNS vandal-resistant switch is designed to withstand deliberate or accidental damage, tampering, and vandalism in harsh environments. It comes with a round-flat design and SPST configuration. This switch is commonly used in public areas, outdoor installations, industrial settings, and applications where durability and security are paramount. It provides a reliable solution for controlling electrical circuits in demanding environments by offering protection against physical damage, tampering, and environmental hazards, ensuring long-term performance and safety in critical applications.
- SPST, 2P, maintained, anti vandal switch
- 6A 125/250V, 6A 3-48VDC ratings
- 50mohm (maximum) initial contact resistance
- 100Mohm (minimum) insulation resistance
- Dielectric strength is 500VAC for 1 minute
- Mechanical life is 1000,000cycles
- Operation force is 350g ±150g
- Total travel is 3.2mm (maximum)
- Protection level is IP68, IK10 (above the panel)
- Stainless steel shell material
Applications
Industrial, Automation & Process Control, Commercial, Safety
Contents
x1 Vandal resistant switch.
Notes
Reliable and field-proven safety products.
Technical Specifications
MP Vandal Resistant Switches Maintained
SPST-NO
Round Flat
6A
6A
IP68
Panel Mount
Non Illuminated
No SVHC (25-Jun-2025)
19mm
Maintained
Natural
250V
48V
IP68
Solder Lug
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate