Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No1213C3
Newark Part No.75K9309
Product Range1200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.880 |
Price for:Each
Minimum: 40
Multiple: 40
$355.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No1213C3
Newark Part No.75K9309
Product Range1200 Series
Technical Datasheet
Product Range1200 Series
Panel Cutout Diameter12.2mm
Contact Voltage AC Nom125V
Contact ConfigurationSPST-NO
Contact Voltage DC Nom12V
Contact Current Max3A
Switch OperationMomentary
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourGreen
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max2A
IP Rating-
Contact Voltage VDC24V
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
1200 Series
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
12V
Switch Operation
Momentary
Actuator / Cap Colour
Green
Contact Voltage VAC
125V
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Panel Cutout Diameter
12.2mm
Contact Configuration
SPST-NO
Contact Current Max
3A
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
3A
Contact Current DC Max
2A
Contact Voltage VDC
24V
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate