Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007C62B2
Newark Part No.16F2867
Product Range9007 Series
Also Known As785901500650
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $360.480 |
Price for:Each
Minimum: 1
Multiple: 1
$360.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007C62B2
Newark Part No.16F2867
Product Range9007 Series
Also Known As785901500650
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact ConfigurationDPDT-NO, DPDT-NC
Contact Current AC Max10A
Contact Voltage AC Max600V
Operating Force Max4in-lb
Product Range9007 Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCTo Be Advised
Product Overview
The 9007C62B2 is a double-pole double-throw double-break (DPDT-DB) 2NO-2NC Limit Switch with zinc alloy body and lever arm CW and CCW spring return-standard pretravel actuator. This C-type heavy-duty limit switch features NEMA A600/R300 rated snap-action silver alloy contacts and 0.5-inch NPT conduit entrance (screw clamp terminals) connection.
- 90° Total travel
- 4° Differential travel
- 10° Pre-travel
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
10A
Operating Force Max
4in-lb
Contact Current DC Max
-
SVHC
To Be Advised
Contact Configuration
DPDT-NO, DPDT-NC
Contact Voltage AC Max
600V
Product Range
9007 Series
Contact Voltage DC Max
-
Alternatives for 9007C62B2
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate