Print Page
35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.460 |
| 5+ | $40.240 |
| 10+ | $35.580 |
| 25+ | $32.010 |
| 50+ | $29.210 |
| 100+ | $26.880 |
Price for:Each
Minimum: 1
Multiple: 1
$46.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoTS236-11Z-M20
Newark Part No.46W2807
Product RangeTS Series
Technical Datasheet
Limit Switch ActuatorPlunger
Contact Configuration1NO / 1NC
Contact Current AC Max4A
Contact Voltage AC Max230V
Operating Force Max9N
Product RangeTS Series
Contact Current DC Max1A
Contact Voltage DC Max24V
SVHCTo Be Advised
Product Overview
The TS236-11Z-M20 is a double-insulated Limit Switch with plunger S actuator and screw connection. It has self-extinguishing glass-fibre reinforced thermoplastic housing and silver contacts.
- Good resistance to oil and petroleum spirit
- Mounting details to EN 50047
- Actuator heads can be repositioned by 4 x 90°
- M20 x 1.5 Cable entry
- 6A gG D-fuse Maximum fuse rating
- IP67 Protection rating
Technical Specifications
Limit Switch Actuator
Plunger
Contact Current AC Max
4A
Operating Force Max
9N
Contact Current DC Max
1A
SVHC
To Be Advised
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
230V
Product Range
TS Series
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate