Print Page
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $422.570 |
5+ | $416.680 |
10+ | $410.780 |
Price for:Each
Minimum: 1
Multiple: 1
$422.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoEX-AR
Newark Part No.23F5075
Product RangeEX Series
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact ConfigurationSPDT
Contact Current AC Max15A
Contact Voltage AC Max480V
Operating Force Max1.25lbf
Product RangeEX Series
Contact Current DC Max500mA
Contact Voltage DC Max250V
SVHCNo SVHC (07-Jul-2017)
Product Overview
The EX-AR is an ex-proof Limit Switch with a side rotary actuator and features the smallest UL-listed housings available for use in hazardous locations. The MICRO SWITCH™ EX series switch has flame paths within the housing cool exploding gases below the kindling temperature before they reach the explosive gases surrounding the housing. The EX series switch cavity is designed to cool expanding gases below the ignition temperature of the surrounding explosive atmosphere.
- Compact, rugged housing
- Ample wiring space
- Mounts from four sides
- Roller arms adjustable through 360°
- Non-sparking actuators
- Captive cover screws
- Grounding screw
- Design flexibility
Applications
Industrial, Logistics
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
15A
Operating Force Max
1.25lbf
Contact Current DC Max
500mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
480V
Product Range
EX Series
Contact Voltage DC Max
250V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability