ALPHAWIRE
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Industrial Communication
                                                                                                    4. Industrial Wireless
                                                                                                    5. Wireless Monitoring Systems
                                                                                                    Print Page

                                                                                                    DX80N2Q45F

                                                                                                    Photoelectric Sensor, Wireless, Q45, Fiber Optic, 2.4GHz, Digital, 65mW

                                                                                                    Date/Lot Code

                                                                                                    BANNER ENGINEERING
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BANNER ENGINEERING DX80N2Q45F
                                                                                                    ManufacturerBANNER ENGINEERING
                                                                                                    Manufacturer Part NoDX80N2Q45F
                                                                                                    Newark Part No.65W8891
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    BANNER ENGINEERING
                                                                                                    ManufacturerBANNER ENGINEERING
                                                                                                    Manufacturer Part NoDX80N2Q45F
                                                                                                    Newark Part No.65W8891
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Carrier Frequency2.4GHz
                                                                                                    Signal Input TypeDigital
                                                                                                    Networking Interface-
                                                                                                    Kit ContentsWireless Q45 Photoelectric Sensor, Radio, Battery
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    DX80N2Q45F is a wireless Q45 glass fiber optic sensor node. Sure Cross® Wireless Q45 sensor combines the best of Banner’s flexible Q45 sensor family with its reliable, field-proven, Sure Cross wireless architecture to solve new classes of applications limited only by the user’s imagination. Containing a variety of sensors, a radio, and an internal battery supply, this product line is truly plug-and-play. The small size and flexibility of fiber optic assemblies allow positioning and mounting in tight spaces. Optical fibers are low in mass, enabling fiber optic assemblies to withstand high levels of vibration and mechanical shock. Fibers can be constructed to survive in areas of corrosive material or extreme moisture.

                                                                                                    • Tight sensing locations, vibration and shock, extreme environments
                                                                                                    • Battery power, NEMA 4X rating, IP67 rating
                                                                                                    • Integrated battery housing style, sensor and node device type
                                                                                                    • Discrete input output, photoelectric input details, 2 AA batteries power supply
                                                                                                    • 90% at 50°C relative humidity, 2.4GHz wireless radio frequency
                                                                                                    • Point-to-multipoint, point-to-point, star, tree topology
                                                                                                    • Operating temperature condition range from -40 to 70°C

                                                                                                    Warnings

                                                                                                    Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.

                                                                                                    Technical Specifications

                                                                                                    Carrier Frequency

                                                                                                    2.4GHz

                                                                                                    Networking Interface

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Signal Input Type

                                                                                                    Digital

                                                                                                    Kit Contents

                                                                                                    Wireless Q45 Photoelectric Sensor, Radio, Battery

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product