ALPHAWIRE
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Industrial Communication
                                                                                                    4. Industrial Wireless
                                                                                                    5. Wireless Monitoring Systems
                                                                                                    Print Page

                                                                                                    WISE-2410X-E21NA

                                                                                                    Wireless Monitoring Sensor, LORAWAN Wireless Condition Monitoring Sensor, WISE-2410X Series

                                                                                                    ADVANTECH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADVANTECH WISE-2410X-E21NA
                                                                                                    ADVANTECH WISE-2410X-E21NA
                                                                                                    ADVANTECH WISE-2410X-E21NA
                                                                                                    ADVANTECH WISE-2410X-E21NA
                                                                                                    ADVANTECH WISE-2410X-E21NA
                                                                                                    ManufacturerADVANTECH
                                                                                                    Manufacturer Part NoWISE-2410X-E21NA
                                                                                                    Newark Part No.05AK4436
                                                                                                    Product RangeWISE-2410X Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$500.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $500.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ADVANTECH
                                                                                                    ManufacturerADVANTECH
                                                                                                    Manufacturer Part NoWISE-2410X-E21NA
                                                                                                    Newark Part No.05AK4436
                                                                                                    Product RangeWISE-2410X Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Carrier Frequency-
                                                                                                    Signal Input Type-
                                                                                                    Networking InterfaceMicro-B USB
                                                                                                    Kit ContentsLORAWAN Wireless Condition Monitoring Sensor
                                                                                                    Product RangeWISE-2410X Series

                                                                                                    Product Overview

                                                                                                    WISE-2410X-E21NA is explosion proof LoRaWAN smart vibration sensor (IECEx Zeon21 for NA915 band). It is integrated with an ARM Cortex-M4 processor, LoRa transceiver, 3-axis accelerometer and temperature sensor. It balances the wireless bandwidth between WISE-2410X and the gateway, so it also mitigates the data transmission fail rates between edge-devices and gateways. It uses a star network topology and features a gateway data relay function between sensors and the application server. The communication between the sensors and gateway goes over the wireless channel, utilizing the LoRa physical layer, whilst the connection between the gateways and the central server is handled over a backbone IP-based network or over Modbus protocol to the application server. It features on-board computing. WISE-2410X is able to calculate more complex eigenvalues itself, such as VRMS, ARMS, peak, displacement, kurtosis, crest factor, skewness and standard deviation values.

                                                                                                    • LoRaWAN wireless connectivity
                                                                                                    • Built-in 3-axis accelerometer and temperature sensor
                                                                                                    • Support battery power and remote configuration settings, no wiring installation needed
                                                                                                    • Easy settings with user friendly interfaces on WISE Studio utility
                                                                                                    • IECEx Zone 2, Zone 21, ATEX2 compliant
                                                                                                    • ISO 10816-3 compliant, includes a 3.6V AA battery holders, wide temperature range from 0 to 70°C
                                                                                                    • Use in machine condition monitoring/predictive maintenance/equipment maintenance/facility management
                                                                                                    • IP65 protection design, WISE-2410X is ideal for low-power wide-area network (LPWAN) applications
                                                                                                    • Connects to Advantech’s WISE Studio Utility for more user friendly and efficient installation
                                                                                                    • FCC, NCC, TELEC, VCCI, BSMI, IECEx Zone2, Zone21 (IECEx UL 21.0053X) certification

                                                                                                    Technical Specifications

                                                                                                    Carrier Frequency

                                                                                                    -

                                                                                                    Networking Interface

                                                                                                    Micro-B USB

                                                                                                    Product Range

                                                                                                    WISE-2410X Series

                                                                                                    Signal Input Type

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    LORAWAN Wireless Condition Monitoring Sensor

                                                                                                    Technical Docs (2)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product