2. Automation & Process Control
                                                                                                  3. Industrial Communication
                                                                                                  4. Wireless Controllers
                                                                                                  Print Page

                                                                                                  G34304443115

                                                                                                  Receiver, Dupline® Type G 3430, 4 Channel, 5 A, 115 Vac

                                                                                                  CARLO GAVAZZI
                                                                                                  CARLO GAVAZZI G34304443115
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerCARLO GAVAZZI
                                                                                                  Manufacturer Part NoG34304443115
                                                                                                  Newark Part No.16C4109
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 28 week(s)

                                                                                                  Product Information

                                                                                                  CARLO GAVAZZI
                                                                                                  ManufacturerCARLO GAVAZZI
                                                                                                  Manufacturer Part NoG34304443115
                                                                                                  Newark Part No.16C4109
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The G34304443115 is a Dupline® Receiver with SPDT relay outputs for control of 1or 2 loads of up to 250VAC/10A or SPST relay outputs for control of 4 loads of up to 250VAC/5A. It comes with 4-channels and H4-housing. It features LED-indications for supply, outputs and Dupline® carrier. Supports mounting on DIN-rail. It is suitable for digital signals.

                                                                                                  • Channel coding by GAP 1605
                                                                                                  • 1 Pulse train response time
                                                                                                  • ≤1 second Power OFF delay
                                                                                                  • IP20 Protection rating
                                                                                                  • Reverse-polarity protection

                                                                                                  Applications

                                                                                                  Automation & Process Control, Industrial, Computers & Computer Peripherals

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.