ALPHAWIRE
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Industrial Communication
                                                                                                    4. Wireless Controllers
                                                                                                    Print Page

                                                                                                    G34304443115

                                                                                                    Receiver, Dupline® Type G 3430, 4 Channel, 5 A, 115 Vac

                                                                                                    CARLO GAVAZZI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CARLO GAVAZZI G34304443115
                                                                                                    ManufacturerCARLO GAVAZZI
                                                                                                    Manufacturer Part NoG34304443115
                                                                                                    Newark Part No.16C4109
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 27 week(s)

                                                                                                    Product Information

                                                                                                    CARLO GAVAZZI
                                                                                                    ManufacturerCARLO GAVAZZI
                                                                                                    Manufacturer Part NoG34304443115
                                                                                                    Newark Part No.16C4109
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The G34304443115 is a Dupline® Receiver with SPDT relay outputs for control of 1or 2 loads of up to 250VAC/10A or SPST relay outputs for control of 4 loads of up to 250VAC/5A. It comes with 4-channels and H4-housing. It features LED-indications for supply, outputs and Dupline® carrier. Supports mounting on DIN-rail. It is suitable for digital signals.

                                                                                                    • Channel coding by GAP 1605
                                                                                                    • 1 Pulse train response time
                                                                                                    • ≤1 second Power OFF delay
                                                                                                    • IP20 Protection rating
                                                                                                    • Reverse-polarity protection

                                                                                                    Applications

                                                                                                    Automation & Process Control, Industrial, Computers & Computer Peripherals

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product