ALPHAWIRE
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Industrial Communication
                                                                                                    4. Wireless Controllers
                                                                                                    Print Page

                                                                                                    ZBRCETH

                                                                                                    Communication Module, Harmony™ Series, Ethernet Modbus/TCP

                                                                                                    SCHNEIDER ELECTRIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SCHNEIDER ELECTRIC ZBRCETH
                                                                                                    ManufacturerSCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part NoZBRCETH
                                                                                                    Newark Part No.38X5867
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    SCHNEIDER ELECTRIC
                                                                                                    ManufacturerSCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part NoZBRCETH
                                                                                                    Newark Part No.38X5867
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The ZBRCETH is an Ethernet Modbus/TCP Communication Module for ZBRN1 base radio receiver slot. It offers 1 Ethernet communication port equipped with 2 RJ45 plugs. It enables daisy chain cabling between devices without using a switch. ZBRCETH communication module has an embedded HTTP server. The web pages are stored in the communication module and can be updated by downloading the files from the FTP. Web pages are used for the online configuration of the access point. To access the web pages, the user authentication is required. The default user name and password are USER.

                                                                                                    • IP20 Protection rating
                                                                                                    • Shielded cable
                                                                                                    • Daisy chain topology
                                                                                                    • Automatic polarity correction
                                                                                                    • User web page size 2MB memory

                                                                                                    Applications

                                                                                                    Automation & Process Control, Industrial, Communications & Networking, Wireless

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (10)

                                                                                                    Handling Instructions EN

                                                                                                    Application Note EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Certificate of Conformity EN

                                                                                                    Safety Data Sheet B EN

                                                                                                    User Manual EN

                                                                                                    Operating Instructions EN

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product