Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoADAM-6717SK
Newark Part No.80AK4290
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $499.000 |
Price for:Each
Minimum: 1
Multiple: 1
$499.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoADAM-6717SK
Newark Part No.80AK4290
Technical Datasheet
No. of Ethernet Ports2Ports
No. of Serial Communication Ports4 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 2, RS485 x 2, Type-A USB x 1, Type-B Micro USB x 1
Gateway Server Mounting-
Product Range-
SVHCTo Be Advised
Product Overview
ADAM-6717SK is an intelligent I/O gateway starter kit with 9 types of sensors. This starter kit is an integrated sensor-to-cloud solution, providing a simple way to build up IoT condition monitoring for remote facilities. Built-in 9 sensors for diverse condition monitoring, including temperature, sound, gas and illumination, allowing for simulate of factory facility monitoring. Low-code software ready with Node-RED graphic programming and ready-to use examples that include data acquisition, data logger, data processing, data forwarding, event handling, and dashboard functions.
- All-in-one I/O gateway connecting OT and IT can acquire data from sensors and upload it to cloud
- Cortex-A8 32bit 1GHz MCU with DDR3L 512MB memory
- 2 x RJ-45 10/100 Mbps (2MAC ID), 2 x RS-485, 1 x USB Type-A 2.0, 1 x USB Micro-B 2.0 ports
- 8 analog input, 4 digital input and 4 digital output
Technical Specifications
No. of Ethernet Ports
2Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
-
SVHC
To Be Advised
No. of Serial Communication Ports
4 Port
Port Types
RJ45 x 2, RS485 x 2, Type-A USB x 1, Type-B Micro USB x 1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate