ALPHAWIRE
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Industrial Communication
                                                                                                    4. Network Control
                                                                                                    5. Gateways
                                                                                                    Print Page

                                                                                                    114992857

                                                                                                    Gateway, SenseCAP M2, Data Only, MT7628, 580MHz, 128MB RAM, 32MB Flash, LoRaWAN, Wifi, EU

                                                                                                    SEEED STUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SEEED STUDIO 114992857
                                                                                                    SEEED STUDIO 114992857
                                                                                                    SEEED STUDIO 114992857
                                                                                                    SEEED STUDIO 114992857
                                                                                                    SEEED STUDIO 114992857
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No114992857
                                                                                                    Newark Part No.55AK3456
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$191.930
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $191.93
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SEEED STUDIO
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No114992857
                                                                                                    Newark Part No.55AK3456
                                                                                                    No. of Ethernet Ports1Ports
                                                                                                    No. of Serial Communication Ports1 Port
                                                                                                    Network Speeds10Mbps, 100Mbps
                                                                                                    Port TypesRJ45 x 1, Type-C USB x 1
                                                                                                    Gateway Server MountingSurface / Wall
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    114992857 is a SenseCAP M2 Data Only-EU version. It is a LoRaWAN Gateway connected to the Helium LongFi Network and able to provide miles of wireless network coverage and data transmission capacity for Long Range /LoRaWAN devices. As a gateway supporting the Helium LongFi network, it could help you build the local LoRaWAN network and develop various LoRaWAN applications at low cost while enjoying the benefits of being a part of the People's Network.

                                                                                                    • SenseCAP M2 is powered by MT7628 and Semtech SX1302/SX1303 baseband long range chip
                                                                                                    • With 3dBi high-performance antenna, SenseCAP M2 provides miles of LoRaWAN coverage and strong signal
                                                                                                    • It has built-in BLE and supports both Wi-Fi and Ethernet internet connection
                                                                                                    • Professional management tools and cloud services
                                                                                                    • Secured and reliable
                                                                                                    • Ready to go with SenseCAP hotspot app in simple steps
                                                                                                    • Ethernet RJ45, RP-SMA Female Antenna Connector, Micro SD Card Slot, USB Type-C interface
                                                                                                    • Operating temperature range from -20°C to 55°C

                                                                                                    Contents

                                                                                                    SenseCAP M2 LoRaWAN indoor gateway *1, Power adapter (EU/US) x 1, 3dBi antenna with base x 1, Quick start guide x 1.

                                                                                                    Technical Specifications

                                                                                                    No. of Ethernet Ports

                                                                                                    1Ports

                                                                                                    Network Speeds

                                                                                                    10Mbps, 100Mbps

                                                                                                    Gateway Server Mounting

                                                                                                    Surface / Wall

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    No. of Serial Communication Ports

                                                                                                    1 Port

                                                                                                    Port Types

                                                                                                    RJ45 x 1, Type-C USB x 1

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product