Need more?
| Quantity | Price |
|---|---|
| 1+ | $501.070 |
Product Information
Product Overview
ES range provides simple instant networked serial ports. A web interface allows secure configuration and control of the serial ports over a local network or the internet using any browser. For Windows our in-house designed (32 bit and 64 bit) driver gives you local COM ports, retaining existing software applications and allowing you to connect across your network to remote devices just as if they were attached locally. Serial Port Tunnelling (individually configurable) allows serial cable replacement over any distance, no software required. You can access the device via TCP/IP sockets from any networked device like an Android tablet, PC or phone. On Windows OS TCP/IP sockets are handled by the Winsock API, this will differ on other OSs.
- Access remote serial devices with local control
- Provides access to 4 RS232 serial ports
- Rugged metal housing with LED status indicators
- 230,400 baud transfer rates with 1Mbit/s line drivers
- Instant cable replacement providing network integration on Windows systems
- Web configuration and RFC2217 compliant interface for non-Windows users
- Simple and powerful user friendly interface
- Access the device via TCP/IP sockets from any networked device
- 5-30 V DC Power input (power supply included)
- Supports Win XP/Vista/7/8
Applications
Industrial, Communications & Networking, Consumer Electronics
Contents
Includes installation CD with manual, Microsoft signed drivers and utilities
Technical Specifications
1Ports
10Mbps, 100Mbps
DIN Rail / Wall
No SVHC (25-Jun-2025)
4 Port
RJ45 x 1, DB9 Male x 4
ES Series
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate